TE Connectivity 1-84534-2

Conn FFC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Box/Tray
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-84534-2.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.87%

CAD Models

Download TE Connectivity 1-84534-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-84533-2
Conn FFC Connector SKT 12 POS 1.25mm Solder RA Thru-Hole Frame
TE Connectivity84534-9
Conn FFC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity1-84533-0
Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-84534-2 provided by its distributors.

Conn FFC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Box/Tray
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator
1.25MM FFC POST PLATED V 12P Centerline (Pitch): .049 in Centerline (Pitch): 1.25 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Through Hole - Solder 0.049" 1.25 mm Non ZIF Vertical | Fpc Connector | Part Number: 1-84534-2 | Internal Number: 1-84534-2 | .049" | TE Connectivity | FPC
CONNECTOR, FFC / FPC, 1.25MM, 12WAY; Pitch Spacing:1.25mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; No. of Rows:1Rows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-84534-2 .
  • 1-84534-2.
  • 1-84534-2..