
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-84533-4 | 484 | 21K | |||||||||
| Onlinecomponents.com | 1-84533-4 | 484 | 21K | Bulk | ||||||||
| Powell Electronics | 1-84533-4 | 319 | 21K | 12h | ||||||||
| JRH Electronics | 1-84533-4 | 484 | 300 | 21h | ||||||||
| Verical | 1-84533-4 | 450 | 150 |
Download TE Connectivity / AMP 1-84533-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1-84533-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: