Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 520431819

FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 520431819.

IHS

Datasheet1 page21 years ago

Farnell

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-03-31
LTD Date2016-05-31

Related Parts

TE Connectivity / AMP2-84533-0
Conn FFC/FPC Connector SKT 20 POS 1.25mm Solder RA Thru-Hole Tray
TE Connectivity2-84534-0
Conn FFC Connector SKT 20 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity / AMP1-84533-6
Conn FPC Connector SKT 16 POS 1.25mm Solder RA Thru-Hole Box
TE Connectivity / AMP1-84534-5
Conn FFC/FPC Connector SKT 15 POS 1.25mm Solder ST Thru-Hole Tray
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 520431819 provided by its distributors.

FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Receptacle
1.00mm (.039") Pitch FFC/FPC Connector, Through-Hole, Right Angle, ZIF, Bottom Contact Style Receptacle, 17 Circuits, Lead-free
Conn FPC Connector SKT 18 POS 2mm Solder RA Thru-Hole Tray
CONN FPC BOTTOM 18POS 1.00MM R/A
HOUSING ASSEMBLY, 18WAY; Series:52043; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:18; No. of Rows:1; Contact Plating:Tin-Bismuth; FFC/FPC Thickness:1mm; Contact Termination:Through Hole Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.520431819
  • 0520431819
  • 52043-1819