TE Connectivity / AMP 1-794217-0

Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Brass
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-794217-0.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-14.21%

CAD Models

Download TE Connectivity / AMP 1-794217-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity / AMP 1-794217-0 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Brass
Connector Headers and PCB Receptacles 760nm 26-30 AWG 19.69mm*2.67mm
Mini Umnl2 Sok 30-26Awg Au Lf |Amp Te Connectivity 1-794217-0
.163" Centerline, 600 V, 9.5 A max.
Contact SKT Crimp ST Cable Mount 26-30AWG T/R
Pin & Socket Connectors MINI UMNL2 SOK 30-26
CONN SOCKET 26-30AWG CRIMP GOLD
MINI UMNL2 SOK 30-26AWG AU LF Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Gold 600 VAC | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors