TE Connectivity / AMP 1-770246-0

Connector Accessory, 0.2in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
$ 2.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-770246-0.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Sager Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-7.91%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1-770246-0 provided by its distributors.

Connector Accessory, 0.2in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
Power Contacts, Contact, 600 VAC, Gold, 12 – 10 AWG Wire Size, 3 – 6 mm² Wire Size, Wire & Cable, Crimp, Power, Pin, Universal MATE-N-LOK
Contact; Connector Type:Contact; Gender:Pin; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; Wire Size (AWG):12-10; Contact Current:19A ;RoHS Compliant: Yes
CONTACT, PIN, CRIMP, 10AWG; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Gold Plated Contacts; Wire Size AWG Mi
CONTACT, PIN, 12-10AWG, CRIMP; Series:Un; CONTACT, PIN, 12-10AWG, CRIMP; Series:Universal MATE-N-LOK II; For Use With:Universal MATE-N-LOK II Housings; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Solder; Contact Current:19A
UMNL II PIN AUNIPHBZ LP 12-10 Contact Type: Pin Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin Operating Voltage: 600 VAC Contact Retention Within Housing: Without Pin Gold Tin 600 VAC | Power Contact | Part Number: 1-770246-0 | Internal Number: 1-770246-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors