TE Connectivity / AMP 1-767005-3

Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 105.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-767005-3.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity / AMP 1-767005-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 105.306
$ 119.879
Stock
19
46
Authorized Distributors
4
6
Gender
Male
Male
Pitch
635 µm
635 µm
Number of Positions
228
234
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Lead, Nickel, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity767054-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767117-6
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767081-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP767061-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767094-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity767130-6
Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 1-767005-3 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Mict,495Plug,228,assy,.025,rec |Amp Te Connectivity 1-767005-3
Board to Board & Mezzanine Connectors MICT 495PLUG 228 ASS
Board Connector, 234 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
CONN, FFC/FPC, 228POS, 2ROW, 0.64MM; Product Range: MICTOR Series; No. of Contacts: 228Contacts; Gender: Header; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating:

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-767005-3 .