TE Connectivity / AMP 1-5532428-4

Assy, recpt, r.angle, hdi, lead-Free, 2Row, w/ |Amp Te Connectivity 1-5532428-4
$ 42.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5532428-4.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Arrow Electronics

Alternate Parts

Price @ 1000
$ 42.22
$ 36.92
Stock
355
265
Authorized Distributors
4
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
150
150
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Stac64 Hybrid Header, 14 Circuits, Right-Angle, Polarization A, Black, Tray
TE Connectivity532428-5
HDI RECP ASSY 2 ROW 60 POS, PCB Headers and Receptacles | TE Connectivity 532428-5
TE Connectivity532428-4
HDI RECP ASSY 2 ROW 50 POS, PCB Headers and Receptacles | TE Connectivity 532428-4
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
TE Connectivity1-532428-1
Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Dens
TE Connectivity532428-9
HDI RECP ASSY 2 ROW 100 POS, PCB Headers and Receptacles | TE Connectivity 532428-9

Descriptions

Descriptions of TE Connectivity / AMP 1-5532428-4 provided by its distributors.

Assy, recpt, r.angle, hdi, lead-Free,2Row, w/ |Amp Te Connectivity 1-5532428-4
Board Connector, 150 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Conn HDI RCP 150 POS 2.54mm Solder RA Thru-Hole
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
DIN 41612 Connectors RCPT 150P R/A T/H HDI
1-5532428-4, TE CONNECTIVITY/AMP BRAND
PCB Mount Receptacle, Right Angle, Board-to-Board, 150 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:150;Centerline (Pitch):2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 150 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors