TE Connectivity 532428-9

HDI RECP ASSY 2 ROW 100 POS, PCB Headers and Receptacles | TE Connectivity 532428-9
$ 37.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532428-9.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

CAD Models

Download TE Connectivity 532428-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Stac64 Hybrid Header, 14 Circuits, Right-Angle, Polarization A, Mylar Pin Alignment Plate, Black, Tray
TE Connectivity532428-5
HDI Connector Female 60 POS 2.54mm Solder Right Angle Thru-Hole Tube
TE Connectivity532428-4
HDI RECP ASSY 2 ROW 50 POS, PCB Headers and Receptacles | TE Connectivity 532428-4
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid® Tube
Conn Socket Strip RCP 18 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
TE Connectivity1-532428-1
Connector Receptacle, Female Sockets Through Hole, Right Angle Natural High Dens

Descriptions

Descriptions of TE Connectivity 532428-9 provided by its distributors.

HDI RECP ASSY 2 ROW 100 POS, PCB Headers and Receptacles | TE Connectivity 532428-9
Board Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Contact Termination Type:through Hole Right Angle; Product Range:-; Contact Material:copper Alloy; Gender:receptacle Rohs Compliant: No
HDI RECP ASSY 2 ROW 100 POS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 100 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 532428-9 | Internal Number: 532428-9 | TE Connectivity | AMP-HDI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532428-9.