TE Connectivity / AMP 1-5530841-8

Conn Power Card Edge 30 POS 2.54mm Solder ST Thru-Hole Box
$ 5.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5530841-8.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity / AMP 1-5530841-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.088
$ 2.91
Stock
1,436
3,103
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
29
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5530843-7
Conn Card Edge SKT 60 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP530841-2
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5650118-1
CONN SEC II 15 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-1

Descriptions

Descriptions of TE Connectivity / AMP 1-5530841-8 provided by its distributors.

Conn Power Card Edge 30 POS 2.54mm Solder ST Thru-Hole Box
Conn Sec Ii 30 Pos 100C/L/ Box |Amp Te Connectivity 1-5530841-8
Card Edge Connector, 29 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
CONN EDGE DUAL FMALE 60POS 0.100
CONN SEC II 30 POS 100C/L Connector System: Board-to-Board Number of Positions: 30 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 30 .1" 2.54 mm | Card Edge Power Connector | Part Number: 1-5530841-8 | Internal Number: 1-5530841-8 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors