TE Connectivity 5530841-2

CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530841-2.

JRH Electronics

Datasheet5 pages2 years ago

Farnell

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+19.36%

CAD Models

Download TE Connectivity 5530841-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity5530843-2
Card Edge Conn, Dual Side, 30Pos, Th; |Te Connectivity Amp 5530843-2
TE Connectivity5530843-7
60 Pos Card Edge Conn, 2.54mm Pitch, Straight, Solder, 3A, 400V
TE Connectivity5650118-1
CONN SEC II 15 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-1
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-201
Conn Card Edge Dual Side 30 Pos 1.57Mm; |Edac 345-030-520-202
Card Edge Connector SKT 30 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5530841-2 provided by its distributors.

CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Conn, Dual Side, 30Pos, Th; |Te Connectivity Amp 5530841-2
30 Pos Card Edge Conn, 2.54mm Pitch, Straight, Thru-Hole, 3A, Gold
Conn Card Edge SKT 30 POS 2.54mm Solder ST Thru-Hole Box
CARD EDGE CONN, DUAL SIDE, 30POS, TH; Ca; CARD EDGE CONN, DUAL SIDE, 30POS, TH; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:30 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder
CONN SEC II 15 POS 100C/L Connector System: Board-to-Board Number of Positions: 30 Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Board-to-Board 30 .1" 2.54 mm | Card Edge Power Connector | Part Number: 5530841-2 | Internal Number: 5530841-2 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530841-2.