TE Connectivity / AMP 1-530743-8

Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole
$ 207.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-530743-8.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity530733-5
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity5-104069-3
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
HIROSE ELECTRICFX2-80P-1.27DSL(71)
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Locking
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of TE Connectivity / AMP 1-530743-8 provided by its distributors.

Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole
Mini Box Pin Hdr Asy 80 Pos Rohs Compliant: No |Amp Te Connectivity 1-530743-8
AGASTAT Board Connector 80 Contacts 2 Rows Male Right
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
80pin 1.27mm 2 3.81mm Header,Push-Pull 1.27¦Ìm
Special Order: MINI BOX PIN HDR ASY 80 POS PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 80 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 80 | PCB Connector Header & Receptacle | Part Number: 1-530743-8 | Internal Number: 1-530743-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors