Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104069-3

Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
$ 26.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104069-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+55.05%

CAD Models

Download TE Connectivity 5-104069-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.623
$ 28.78
Stock
26,613
17,067
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICFX2-80P-1.27DSL(71)
Conn Board to Board HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
TE Connectivity6-104069-8
Conn Shrouded Header HDR 68 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity104069-3
Board-Board Conn, Header, 80Way, 2Row; A |Te Connectivity Amp 104069-3
TE Connectivity5-104477-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-104069-7
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-104069-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity 1.27mm Pitch 80P Dual Row Header, Board-to-Board/Wire-to-Board Connector, AMPMODU System 50 Series, Right Angle, TH
BOARD-BOARD CONNECTOR, HEADER, 80 POSITION, 2ROW; PITCH SPACING:1.27MM; NO. OF CONTACTS:80CONTACTS; GENDER:HEADER; PRODUCT RANGE:AMPMODU SYSTEM 50 SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:2ROWS ROHS COMPLIANT: YES
80 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 80 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104069-3 | Internal Number: 5-104069-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104069-3 .
  • 5-104069-3.