TE Connectivity / AMP 1-2176243-4

Fixed Resistor, Thick Film, 0.25W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176243-4.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1-2176243-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

TE ConnectivityCRGH0603J12R
Fixed Resistor, Thick Film, 0.2W, 12Ohm, 50V, 5% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-0712RL
Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-0712RL
Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-1312RL
12 Ohms 5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick
PanasonicERJ-3GEYJ120V
Res Thick Film 0603 12 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 12 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-2176243-4 provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 12ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Anti-Surge Thick Film 0603 12 Ohm 5% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD CRGS0603 5% 12R
RES, 12R, 5%, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:12ohm; Product Range:CRG Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:250mW; Resistance Tolerance:± 5%; Temperature RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0603J12R