
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 2-1879494-7 | 0 | 19h | |||||||||
| Heilind Asia | 2-1879494-7 | 0 | 14h | |||||||||
| Heilind Americas | 2-1879494-7 | 0 | 21h | |||||||||
| Newark | 2-1879494-7 | 0 | 20K | |||||||||
| Onlinecomponents.com | CRGH0603J12R | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J12R.
Download TE Connectivity CRGH0603J12R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity CRGH0603J12R provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J12R.