TE Connectivity / AMP 1-2176053-2

Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176053-2.

element14 APAC

Datasheet5 pages14 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-2176053-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0805 0.15 Ohm 1% 1/4W ±250ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ6BSFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RSFR15V
Res Thick Film 0805 0.15 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176053-2
Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
PanasonicERJ-6BSFR16V
Res Thick Film 0805 0.16 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176053-3
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1-2176053-2 provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.15 Ohm 1% 1/4W ±300ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .15 Ω, .25 W, CGS RLP73
RLP73N 2A R15 1% 1K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.15 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR15FTDF | Internal Number: 1-2176053-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N2AR15FTDF