TE Connectivity / AMP 1-2176051-3

Res Thick Film 0603 0.16 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176051-3.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2176051-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-3BSFR16V
Res Thick Film 0603 0.16 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176051-3
Res Thick Film 0603 0.16 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ3BSFR15V
Res Thick Film 0603 0.15 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176051-2
Res Thick Film 0603 0.15 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176052-3
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.16ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BSJR16V
Thick Film Chip Res 0603 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ3BSJR16V

Descriptions

Descriptions of TE Connectivity / AMP 1-2176051-3 provided by its distributors.

Res Thick Film 0603 0.16 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.16ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
RES, 0R16, 0.125W, 0603, THICK FILM
RES, 0R16, 0.125W, 0603, THICK FILM; Resistance: 0.16ohm; Product Range: RLP73 Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
RLP73N 1J R16 1% 1K RL Resistance Value: .16 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 0.16 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1JR16FTDF | Internal Number: 1-2176051-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N1JR16FTDF