TE Connectivity / AMP 1-2176049-5

Res High Power Current Sense Thick Film 0402 0.2 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176049-5.

TE Connectivity

Datasheet5 pages14 years ago
Datasheet1 page14 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.16%

CAD Models

Download TE Connectivity / AMP 1-2176049-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2BSFR20X
Res Thick Film 0402 0.2 Ohm 1% 1/6W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176049-5
Res High Power Current Sense Thick Film 0402 0.2 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R
PanasonicERJ-2BQFR22X
Res Thick Film 0402 0.22 Ohm 1% 2/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176049-6
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Yageo GroupRL0402FR-070R2L
62.5mW Thick Film Resistors ±800ppm/℃ ±1% 200mΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupPT0402FR-070R2L
62.5mW Thick Film Resistors ±1% ±200ppm/℃ 200mΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1-2176049-5 provided by its distributors.

Res High Power Current Sense Thick Film 0402 0.2 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0402 0.2 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
SMD Resistor 0402 200MΩ ±1% 1/8W ±300ppm/℃
.2 Ω, Thick Film, Low Ohmic Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±300 ppm/°C, CGS RLP73
Current Sense Res, R2, 0.125W, 0402; Resistance:200Mohm; Product Range:Rlp73 Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLP73N1ER20FTDF
RLP73N 1E R20 1% 1K RL Resistance Value: .2 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 0.2 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1ER20FTDF | Internal Number: 1-2176049-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N1ER20FTDF