| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | RL0402FR-070R2L | 0 | 10K | Tape & Reel | 4h | |||||||
| Newark | RL0402FR-070R2L | 0 | 10K | Cut Tape | ||||||||
| Avnet | RL0402FR-070R2L | 0 | 10K | 3d | ||||||||
| Future Electronics | RL0402FR-070R2L | 0 | 10K | Tape & Reel | ||||||||
| TTI Europe | RL0402FR-070R2L | 0 | 10K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Yageo Group RL0402FR-070R2L.
Download Yageo Group RL0402FR-070R2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RL0402FR-070R2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL0402FR-070R2L.