TE Connectivity / AMP 1-2176045-8

Fixed Resistor, Wire Wound, 5W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176045-8.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-2176045-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1623793-3
Fixed Resistor, Metal Oxide Film, 5W, 4700ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176084-7
Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4K70
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA4K70
Fixed Resistor, Metal Film, 1W, 4700ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W
TE ConnectivityEP7W4K7J
Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUM3J4K7E
Fixed Resistor, Metal Oxide, 3W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Wirewound 4.5kOhm 5% 10W ±300ppm/°C Ceramic Axial Bulk
Yageo GroupCFR-25JR-52-4K7
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 4.7kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 1-2176045-8 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Ep Series, 4.7 Kohm, 5 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes
Res Wirewound 4.7K Ohm 5% 5W ±300ppm/C Conformal Coated AXL Bulk
EP SERIES AXIAL FIXED RESISTOR 4.7KOHMS +/-5% 5W +/-300PPM/DEGC
Through-Hole Resistors, Power Resistor, 25 x 8.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Ceramic Composition, Neohm EP
RES, 4K7, 5%, 5W, AXIAL, WIREWOUND; Resistance: 4.7kohm; Product Range: EP Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Tem
EP 5W 4K7 5% Resistance Value: 4.7K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 4.7K Ω Ceramic Composition Power Resistor | Part Number: EP5W4K7J | Internal Number: 1-2176045-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5W4K7J