TE Connectivity EP7W4K7J

Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP7W4K7J.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages1 year ago
Datasheet13 pages2 years ago

Electro Sonic

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+2.45%

CAD Models

Download TE Connectivity EP7W4K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityEP9W4K7J
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176085-7
Fixed Resistor, Wire Wound, 9W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176084-7
Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4K70
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA4K70
Fixed Resistor, Metal Film, 1W, 4700ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP7W4K7J provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Chip Resistor 4.7kΩ ±5% 7W ±300ppm/°C TH Through Hole 30mm L
EP SERIES AXIAL FIXED RESISTOR 4.7KOHMS +/-5% 7W +/-300PPM/DEGC
Wirewound Resistors-Through Hole Ep 7W 4; |Te Connectivity Neohm EP7W4K7J
EP 7W 4K7 5% Resistance Value: 4.7K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 4.7K Ω Ceramic Composition Power Resistor | Part Number: EP7W4K7J | Internal Number: 1-1879927-9 | TE Connectivity | NEOHM
RESISTOR, 4K7, 5%, 7W, AXIAL, WIREWOUND; Resistance:4.7kohm; Product Range:EP Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Body Diameter:8.5mm; External Length / Height:30mm; Lead Diameter:0.75mm; Lead Length:38mm; Resistor Mounting:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879927-9