TE Connectivity / AMP 1-215309-2

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole
$ 5.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-215309-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 1-215309-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-215307-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity6-534206-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount
Amphenol Communications Solutions87606-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-215309-2 provided by its distributors.

Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
PCB Mount Receptacle, Vertical, Board-to-Board, 12 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Green, AMPMODU HV-100/HV-190
SOCKET, VERTICAL, 2ROW, 12WAY; Connector Type:Wire-to-Board; Series:HV-100; Gender:Female; No. of Contacts:12; Connector Mounting Orientation:PC Board; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact ;RoHS Compliant: Yes
2X12P HV100 REC CON. TE, 8.5MM; No. of Contacts:12Contacts; Product Range:-; Connector Mounting:PCB Mount; Contact Termination Type:Solder; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Gender:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Connector Shell Size:-; No. of Rows:2Rows; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-215309-2 .