TE Connectivity 1-215307-2

TE Connectivity AMPMODU HV100 Series Receptacle, 24-Pin, 2.54mm Pitch, Right Angle, TH
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215307-2.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago
Datasheet1 page29 years ago

Future Electronics

Burklin Elektronik

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-16.92%

CAD Models

Download TE Connectivity 1-215307-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2027-06-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions71991-312LF
Conn Socket Strip F 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215309-0
2.54mm 2.54mm Tin Double Row 20P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount
Amphenol Communications Solutions87606-312LF
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of TE Connectivity 1-215307-2 provided by its distributors.

TE Connectivity AMPMODU HV100 Series Receptacle, 24-Pin, 2.54mm Pitch, Right Angle, TH
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
2X12P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 1-215307-2 | Internal Number: 1-215307-2 | TE Connectivity |
SOCKET, VERTICAL, 2ROW, 24WAY; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12153072