TE Connectivity / AMP 1-211431-4

Skt Contact Assy, Sz 22/ Pkg |Amp Te Connectivity 1-211431-4
$ 5.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-211431-4.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 1-211431-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity / AMP 1-211431-4 provided by its distributors.

Skt Contact Assy, Sz 22/ Pkg |Amp Te Connectivity 1-211431-4
Contact SKT 22 Size Solder ST Cable Mount 22AWG Tray
Rack & Panel Connectors SKT CONTACT ASSY, SZ 22
ARINC 600/404 Contacts and Accessories
Connector Accessory, Copper Alloy
CONTACT SOCKET SIGNAL 22AWG GOLD
Special Order: SKT CONTACT ASSY, SZ 22 Contact Type: Socket Rack & Panel Connector Contact Size: 22 Contact Length: 32.99 mm Contact Length: 1.299 in Contact Mating Area Plating Material: Gold Socket 22 32.99 mm 1.299" | Rack & Panel Contact | Part Number: 1-211431-4 | Internal Number: 1-211431-4 | Gold | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors