TE Connectivity / AMP 1-2106489-4

Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2106489-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Farnell

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity3-2106489-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
TE Connectivity / AMP3-2106751-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
Pin Header, Power, Wire-to-Board, 4.2 mm, 1 Rows, 4 Contacts, Through Hole Straight
Header Connector, pcb Mount, plug,4 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1043

Descriptions

Descriptions of TE Connectivity / AMP 1-2106489-4 provided by its distributors.

Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
Conn IDC Connector 4 POS 4mm Solder RA Thru-Hole T/R
Wire-Board Connector, Receptacle, 4 Position, 4Mm; Product Range:ssl Series; No. Of Contacts:4Contacts; Gender:receptacle; Pitch Spacing:4Mm; Contact Termination Type:through Hole; No. Of Rows:1Rows; Connector Mounting:pcb Mount Rohs Compliant: Yes
Connector, Thru Hole-IDC, 4 pos, 20AWG Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 4 4" .16 mm | Poke-In Connector | Part Number: 1-2106489-4 | Internal Number: 1-2106489-4 | 4" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors