TE Connectivity 3-2106489-4

Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2106489-4.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+4.79%

CAD Models

Download TE Connectivity 3-2106489-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity / AMP3-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity1-2106489-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
Pin Header, 4 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits

Descriptions

Descriptions of TE Connectivity 3-2106489-4 provided by its distributors.

Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
Connector, 4 pole, pitch 0.16 mm, straight, natural, 3-2106489-4
Board Connector, 4 Contact(s), Solder Terminal, Receptacle
Connector, Thru Hole-IDC, 4 pos, 24AWG
Conn IDCConnector 4 POS 4mm Solder RA Thru-Hole T/R
4 Position 24 AWG Through Hole, Right Angle Natural IDC Connector
Lighting Connectors 4 Position 24 AWG Thru Hole Closed End
Individual Wires 1 4pin 5.08μm tin Natural color IDC 4mm Through hole mounting 17.7mm*7.747mm*5.7912mm
CONN WIRE IDC 4POS 24AWG PCB RA
CONN IDC HOUSING 4POS 24AWG T/H
CONNECTOR THRU HOLE-IDC 4 POS 24AWG; Pitch Spacing:4mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
Connector, Thru Hole-IDC, 4 pos, 24AWG Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board 4 4" .16 mm | Poke-In Connector | Part Number: 3-2106489-4 | Internal Number: 3-2106489-4 | 4" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2106489-4 .