Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1-2106751-4

Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2106751-4.

IHS

Datasheet4 pages2 years ago

Farnell

ShanghaiCT

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+32.97%

CAD Models

Download TE Connectivity / AMP 1-2106751-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-2106489-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
TE Connectivity2106489-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
TE Connectivity2106489-3
Conn IDC Connector 3 POS 4mm Solder RA Side Entry Thru-Hole T/R
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
Pin Header, 4 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 1-2106751-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
Board Connector, 4 Contact(s), Solder Terminal, Receptacle
Connector, Thru Hole-IDC, 4 pos, 20AWG, 1-2106751-
Lighting Connectors 4 Position 20 AWG Thru Hole Feed Thru
Individual Wires 1 4pin tin Natural color IDC 4mm Through hole mounting 17.7mm(Length)*7.75mm(height)
CONNECTOR, BLUE, TH, 20AWG, 4WAY
CONN IDC HOUSING 4POS 20AWG T/H
CONN WIRE IDC 4POS 20AWG PCB RA
CONNECTOR, THRU HOLE-IDC, 4 POS, 20AWG; Pitch Spacing:4mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Con

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2106751-4 .