TE Connectivity / AMP 1-206763-4

Header, Latch Lock 24pin Nylon 7.5A 32.84mm*23.9mm*11.79mm
$ 23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-206763-4.

IHS

Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

ShanghaiCT

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-206763-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-03-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP206763-1
Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-1
TE Connectivity / AMP206763-2
Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-2
TE Connectivity / AMP206763-3
Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole Tray
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive
TE Connectivity776228-4
AMPSEAL Vertical Panel Mount Header 23-Position with PCB Mount Retention
TE Connectivity1-776200-1
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity / AMP 1-206763-4 provided by its distributors.

Header,Latch Lock 24pin Nylon 7.5A 32.84mm*23.9mm*11.79mm
Conn Shrouded Header HDR 24 POS 5mm Solder ST Thru-Hole
24 Position 4 Row 5.0 mm Pitch METRIMATE Latch-Lock Male Pin Header
Combination Line Connector, 24 Contact(s), Male, Solder Terminal
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Headers & Wire Housings METRIMATE PIN HDR ASSY,24P LF
CONN HEADER PIN 24POS VERT GOLD
PCB Mount Header, Vertical, Wire-to-Board, 24 Position, 5 mm [.197 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, AMP Metrimate
CONNECTOR, HEADER, 24POS, 4ROW, 5MM; Connector Systems:Wire-to-Board; Pitch Spacing:5mm; No. of Rows:4Rows; No. of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:Metrimate Series; Gender:Header

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-206763-4.