Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 206763-2

Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-2
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 206763-2.

IHS

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.205
Stock
230
1,046
Authorized Distributors
2
6
Gender
Male
Male
Pitch
5.0038 mm
5.0038 mm
Number of Contacts
24
24
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-31
LTD Date2018-06-30

Related Parts

TE Connectivity / AMP1-206763-4
Header, Latch Lock, Pad, 24-Pin Nylon 7.5A Gold Red TH 32.84mm × 23.9mm × 11.79mm
TE Connectivity1-206763-3
Header,Latch Lock Solder pad 24pin 7.5A gold red Through hole mounting
TE Connectivity1-206763-2
Header, Latch Lock, 24-Pin, 7.5A, Tin, Red, TH, 32.84mm × 23.9mm × 11.79mm
TE Connectivity / AMP206763-1
Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-1
TE Connectivity1-206763-1
Header, Latch Lock, Pad, 24-Pin, Nylon, 7.5A, Tin-Plated, Red, TH, 32.84mm × 23.9mm × 11.79mm
TE Connectivity776228-1
Conn Shrouded Header (4 Sides) M 23 POS 2mm Solder ST Top Entry Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity / AMP 206763-2 provided by its distributors.

Metrimate Pin Header Assy.24P |Amp Te Connectivity 206763-2
Conn Rectangular HDR 24 POS 5mm Solder ST Thru-Hole Box/Tray
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Plug
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Headers & Wire Housings METRIMATE PIN HEADER

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors