TE Connectivity 776228-4

AMPSEAL Vertical Panel Mount Header 23-Position with PCB Mount Retention
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776228-4.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.26%

CAD Models

Download TE Connectivity 776228-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776200-5
Conn Shrouded Header (4 Sides) PIN 23 POS 4mm Solder ST Thru-Hole
TE Connectivity776200-4
Conn Shrouded Header HDR 23 POS 4mm Solder ST Thru-Hole Automotive Tray
TE Connectivity776200-2
TE Connectivity 776200-2 Connector Header Pre-Assembled 23 Positions Vertical
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 776228-4 provided by its distributors.

AMPSEAL Vertical Panel Mount Header 23-Position with PCB Mount Retention
DEUTSCH AMPSEAL 23 Position 3 Row 4 mm Pitch Vertical Header Connector
Header,Locking Ramp 3 23pin Sliding lock Male Pin grey Through hole mounting,panel mount 60.8mm(Length)*32.1056mm(width)
POWER CONN, HDR, 23POS, 3ROW, 4MM, TH; No. of Contacts:23Contacts; Product Range:AMPSEAL Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:4mm; Gender:Header; Contact Gender:Pin
Special Order: 23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 776228-4 | Internal Number: 776228-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776228-4.