TE Connectivity / AMP 1-1986693-0

Conn Terminal Block F 10 POS 3.81mm ST Cable Mount 11A/Contact Box
$ 13.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986693-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1840447
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1847204
Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 8A Cardboard
Phoenix Contact1952348
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1986692-0
Conn Terminal Block F 10 POS 3.5mm ST Cable Mount 11A/Contact Box
TE Connectivity1-284510-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 11A/Contact
TE Connectivity / AMP1-796693-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1986693-0 provided by its distributors.

Conn Terminal Block F 10 POS 3.81mm ST Cable Mount 11A/Contact Box
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.5MM L/HAND 10 POS STR SPRING PLG
TERM BLOCK PLUG 10POS STR 3.5MM
STR PLUG SPRING TYPE LH 10P, 3.50mm
Terminal Block, Plug, 10 Position, 30-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:10Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Wire Connection Method:Push In; Rated Current:11A Rohs Compliant: Yes |Te Connectivity 1-1986693-0
STR PLUG SPRING TYPE LH 10P, 3.50mm Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Plug Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-1986693-0 | Internal Number: 1-1986693-0 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors