Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1952348

Pluggable Terminal Block, 10, 160 V, 8 A; |Phoenix Contact FMC 1, 5/10-ST-3, 5
$ 9.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1952348.

Phoenix Contact

Datasheet14 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+43.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1725211
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1840447
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1863233
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 10; Screw; 2.5 kV; PA
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1952348 provided by its distributors.

Pluggable Terminal Block, 10, 160 V, 8 A; |Phoenix Contact FMC 1,5/10-ST-3,5
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 3.5mm pitch P lug 24-16AWG Spring
Conn Pluggable Terminal PL 10 POS 3.5mm Push-In ST 8A
Avnet Japan
Modular Terminal Block 16A 500V
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 10 POSITION COMBICON CONTROL SERIES
Phoenix,Printed circuit board connector,FMC1,5/10-ST-3,5,
Conn Spring Cage F 10 POS 3.5mm ST Cable Mount 8A
TERM BLOCK PLUG 10POS STR 3.5MM
FMC 1 5/10-ST-3 5 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: FMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMC 1,5/10-ST-3,5
  • FMC 15/10-ST-35
  • FMC1,5/10-ST-3,5
  • FMC15/10-ST-35
  • FMC1510ST35