Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-284510-0

Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 11A/Contact
$ 7.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-284510-0.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet109 pages19 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Master Electronics

Inventory History

3 month trend:
-29.68%

CAD Models

Download TE Connectivity 1-284510-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Phoenix Contact1725211
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity / AMP1-796693-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1, 5/12-PVH-3, 5 PCB Terminal Block 4017918946111
Conn Eurostyle Block F 10 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™
Weidmuller1610200000
Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of TE Connectivity 1-284510-0 provided by its distributors.

Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 11A/Contact
Modular Terminal Block, 11A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Plug, Wire-to-Board, 10 Position, .138 in [3.5 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 14 AWG Wire Size
TERMINAL BLOCK, PLUGGABLE, 10WAYS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 30AWG to 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Screw; Rated Current: 11A; Rated Voltage: 300V; Produc
10P TERMI-BLOK PLUG CON VITI Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Plug Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-284510-0 | Internal Number: 1-284510-0 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-284510-0 .