TE Connectivity / AMP 1-1986692-2

Conn Terminal Block F 12 POS 3.5mm ST Cable Mount 11A/Contact
$ 13.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986692-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1952364
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1986370-2
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1863259
PCB,MCVR1,5/12-ST-3,5,Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 8A
TE Connectivity / AMP1-1986371-2
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1840463
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 12; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity / AMP1-796693-2
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1986692-2 provided by its distributors.

Conn Terminal Block F 12 POS 3.5mm ST Cable Mount 11A/Contact
RoHS Compliant 2012 Right Angle Side Stacking Terminal Block Plug, Female Sockets 30AWG -40C~110C 9A 300V
TERMINAL BLOCK, PLUG, 12POS, 30-14AWG; Connector Type: Terminal Block, Pluggable; Series: -; Connector Mounting: Cable; Pitch Spacing: 3.5mm; No. of Contacts: 12; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 1
Terminal Block, Plug, 12 Position, 30-14Awg; Núm. De Posiciones:12; Tensión Nominal:300V; Corriente Nominal:11A; Espaciado, Paso:3.5Mm; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm² |Te Connectivity 1-1986692-2
Special Order: STR PLUG SPRING TYPE RH 12P, 3.50mm Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm Number of Rows: 1 Plug Wire-to-Board .138" 3.5 mm | PCB Terminal Block | Part Number: 1-1986692-2 | Internal Number: 1-1986692-2 | .138" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors