Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1840463

Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 12; Screw; 2.5 kV; 160 V; Polyamide

$ 11.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840463.

Phoenix Contact

Datasheet13 pages1 year ago
Technical Drawing1 page0 years ago

Farnell

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+16.31%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1952364
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1, 5/12-PVH-3, 5 PCB Terminal Block 4017918946111
Phoenix Contact1725237
Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 3.5 mm; PTDA 1.5; 8 A; 240 V
Conn Eurostyle Block F 12 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact

Descriptions

Descriptions of Phoenix Contact 1840463 provided by its distributors.

Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 12; Screw; 2.5 kV; 160 V; Polyamide
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 12-Pos. - MC 1 5/12-ST-3 5
Connector Terminal Blocks F 12 POS 3.5mm Screw RA Cable Mount 8A
MINI-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 12POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.5MM PITCH 38.5MM LENGTH
Phoenix,PCBplug connector,MC1,5/12-ST-3,5,Phoenix Contact 3.5mmpitch12pPlug-in terminal blocks plug, MC 1.5/12-ST-3.5series, 320 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 12POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Wire Size (AWG): 28AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 160V; Product Range: MC; SVHC: Lead (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Terminal Block, Pluggable; Gender: Plug; Voltage Rating VAC: 160V; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.14mm²; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 28AWG
Buy the Phoenix Contact 1840463 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1840463 PCB is a direct replacement for maintaining existing installations.
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 3.5 / Poles = 12 / Current Rating A = 8 / Voltage Rating V = 160 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/12-ST-3,5
  • MC1,5/12-ST-3,5