TE Connectivity / AMP 1-1986371-2

Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
$ 11.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1986371-2.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Farnell

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1986370-2
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
Phoenix Contact1984112
PCB Terminal Block [Phoenix Contact] PT 1, 5/12-PVH-3, 5 PCB Terminal Block 4017918946111
Phoenix Contact1725237
Terminal Block Connector; PCB; Pluggable; Spring Cage; 12; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity / AMP1-796693-2
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1952364
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1986720-2
Conn Terminal Block F 12 POS 3.5mm ST Cable Mount 11A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 1-1986371-2 provided by its distributors.

Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 11A/Contact
TERMINAL BLOCK PLUGGABLE 12POS, 30-14AWG; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:12; Wire Size (AWG):30-14; Contact Plating:Tin; Contact Material:Phosphor Bronze
Terminal Block Pluggable 12 Position, 30-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:12Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Wire Connection Method:Screw; Rated Current:11A Rohs Compliant: Yes |Te Connectivity 1-1986371-2
Str Plug, 3.5mm, Green, LH, 12 Number of Positions: 12 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 12 Plug Wire-to-Board .138" | Part Number: 1-1986371-2 | Internal Number: 1-1986371-2 | .138" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986371-2 .