TE Connectivity / AMP 1-1879628-5

Fixed Resistor, Thin Film, 1W, 510000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879628-5.

Electro Sonic

Datasheet4 pages7 years ago

Newark

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-1879628-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622250-1
Res Metal Film 510K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityH4P470KFZA
Fixed Resistor, Thin Film, 1W, 470000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622752-1
Fixed Resistor, Thin Film, 0.75W, 470000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD511K
Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD499K
Fixed Resistor, Metal Film, 0.5W, 499000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD549K
Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 510kOhm 0.6W
Stackpole ElectronicsCF14JT510K
Axial FIXED RESISTOR CF 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 510kOhm 0/ -850ppm/C
Fixed Resistor, Metal Film, 0.4W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-510K
Fixed Resistor, Metal Film, 0.6W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 510K, 1W, 10Kv, Axial, Metal Film Rohs Compliant: Yes |Vishay VR68000005103JAC00

Descriptions

Descriptions of TE Connectivity / AMP 1-1879628-5 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 510000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
H4P 510K 1% 100Ppm/ Box |Holsworthy Te Connectivity H4P510KFZA
RES 510K OHM 1% 1W AXIAL
H4P 510K 1% 100PPM
Special Order: H4P 510K 1% 100PPM Resistance Value: 510K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 510K Ω Thin Film Precision Resistor 1 % | Part Number: H4P510KFZA | Internal Number: 1-1879628-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P510KFZA