TE Connectivity / AMP 1622250-1

Res Metal Film 510K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622250-1.

TE Connectivity

Datasheet3 pages14 years ago
Technical Drawing1 page16 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1622250-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1622254-1
Res Metal Film 560K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD511K
Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD549K
Fixed Resistor, Metal Film, 0.25W, 549000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD475K
Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1622506-0
Fixed Resistor, Thin Film, 0.6W, 499000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623928-2
Through Hole Carbon Film Resistor, CFR Series, 560 kohm, 250 mW, - 5%, 200 V, Axial Leaded

Descriptions

Descriptions of TE Connectivity / AMP 1622250-1 provided by its distributors.

Res Metal Film 510K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Metal Film Resistors - Through Hole LR0204 1% 510K
Through Hole Thin Film Resistor, Lr Series, 510 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded |Neohm Te Connectivity LR0204F510K
RES, 510K, 1%, 250MW, AXIAL, METAL FILM; Resistance: 510kohm; Product Range: LR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal
Special Order: LR0204 1% 510K Resistance Value: 510K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 510K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F510K | Internal Number: 1622250-1 | Alias Number: LR0204F510KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F510K