TE Connectivity / AMP 1-1879457-8

Res Wirewound 27 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 129.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879457-8.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1879457-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTE500B27RJ
Res Wirewound 27 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879452-8
Fixed Resistor, Wire Wound, 750W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879447-8
Res, 27R, 200W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE200B27RJ
Fixed Resistor, Wire Wound, 650W, 25ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
OhmitePFR5K25R0
Res Wirewound 25 Ohm 10% 650W ±500ppm/C Screw Terminal Bolt-On/Bracket Mount
TE ConnectivityTE500B27RJ
Res Wirewound 27 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW5J27RE
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE1500B27RJ
Res Wirewound 27 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW3J27RE
Fixed Resistor, Wire Wound, 3W, 27ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879451-8
Fixed Resistor, Wire Wound, 600W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879457-8 provided by its distributors.

Res Wirewound 27 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 2500W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 2500W 27R 5% Bracket
5% ¡À440ppm/¡æ 27¦¸ 2.5KW 600mm
WIREWOUND RES.-CHASSIS MT. TE 25
Resistor, 27R, 2.5Kw, Wirewound; Resistance:27Ohm; Product Range:Te Series; Power Rating:2.5Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 300Ppm/°C; Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity TE2500B27RJ
TE 2500W 27R 5% Bracket Resistance Value: 27 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 27 Ω Wire Wound 5 % Power Resistor | Part Number: TE2500B27RJ | Internal Number: 1-1879457-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE2500B27RJ