TE Connectivity TE500B27RJ

Res Wirewound 27 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 43.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE500B27RJ.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Master Electronics

JRH Electronics

Sager Electronics

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1-1879447-8
Res, 27R, 200W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE200B27RJ
TE Connectivity / AMP1-1879452-8
Fixed Resistor, Wire Wound, 750W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWW5J27RE
Fixed Resistor, Wire Wound, 5W, 27ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWW3J27RE
Fixed Resistor, Wire Wound, 3W, 27ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879447-8
Res, 27R, 200W, Solder Lug, Wire Wound Rohs Compliant: Yes |Cgs Te Connectivity TE200B27RJ
TE Connectivity / AMP1-1879451-8
Fixed Resistor, Wire Wound, 600W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B27RJ
Res Wirewound 27 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity TE500B27RJ provided by its distributors.

Res Wirewound 27 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
27 Ω, Wire Wound, Power Resistor Resistor, 360 x 50 x 101 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 500 W, CGS TE
RES, 27R, 500W, SOLDER LUG, WIREWOUND; Resistance: 27ohm; Product Range: TE Series; Power Rating: 500W; Resistance Tolerance: ± 5%; Voltage Rating: 2.5kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 500W 27R 5% Bracket Resistance Value: 27 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 27 Ω Wire Wound 5 % Power Resistor | Part Number: TE500B27RJ | Internal Number: 1-1879450-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879450-8
  • TE500B27RJ.