TE Connectivity / AMP 1-1879272-9

Res Thin Film 0805 274 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879272-9.

Upverter

Datasheet11 pages6 years ago

Newark

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-1879272-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1879272-9
Res Thin Film 0805 274 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP1879272-7
Res Thin Film 0805 249 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP1-1879272-6
Fixed Resistor, Thin Film, 0.125W, 267ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB2740V
Res Thin Film 0805 274 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07274RL
Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ-PB6B2740V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 274ohm

Descriptions

Descriptions of TE Connectivity / AMP 1-1879272-9 provided by its distributors.

Res Thin Film 0805 274 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 274 Ohm, 125 Mw, 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A274RBTG
Resistor, 274R, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:274ohm; Product Range:RP73 Series; Voltage
Special Order: RP 2A 274R 0.1% 15PPM CUT LENGTH Resistance Value: 274 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 274 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A274RBTG | Internal Number: 1-1879272-9 | TE Connectivity | Holsworthy
RES, 274R, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 274ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coefficient (ppm): 15ppm/°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A274RBTG