Panasonic ERJ-PB6B2740V

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 274ohm
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B2740V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-2.19%

Related Parts

PanasonicERJ-PB6B3000V
Res Thick Film 0805 300 Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6B3010V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 301ohm
PanasonicERA-6AEB2740V
Res Thin Film 0805 274 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07274RL
Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07300RL
Res Thin Film 0805 300 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07294RL
Fixed Resistor, Thin Film, 0.125W, 294ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-PB6B2740V provided by its distributors.

Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 274ohm
RES SMD 274 OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 274R, 0.25W, 0805; Resistance:274Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2740V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America