TE Connectivity / AMP 1-1825219-2

Switch Toggle ON None ON DPDT Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
$ 13.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825219-2.

IHS

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Flat Type Actuator, Panel Mount
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K Components7201MD9AV2BE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201MD9ABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7201SYCQE
Switch Toggle ON None ON DPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity1-1825139-6
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT | TE Connectivity A205SYCB04
TE Connectivity / AMP2-1825138-3
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, A TERMINAL, Q CONTACT | TE Connectivity A201SYAQ04
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04

Descriptions

Descriptions of TE Connectivity / AMP 1-1825219-2 provided by its distributors.

Switch Toggle ON None ON DPDT Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
SWITCH, TOGGLE(BATON); 90 DEG. PC MNT; 3 A; 125 VAC; DPDT; ON-NONE-ON; PC TAIL
Toggle Switches DP ON-NONE-ON RA LUG
Switch, Toggle, Dpdt, 20V; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Tt Series; Contact Current Max:400Ma; Switch Mounting:-; Contact Voltage Ac Nom:20V; Switch Terminals:Solder Rohs Compliant: Yes |Te Connectivity TT21NGRA104

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1/1825219/2
  • TT21NGRA104