TE Connectivity / AMP 1-1825138-4

Switch Toggle ON ON DPDT Short Baton Toggle Wire Lug 5A 125VAC 28VDC PC Mount with Threads
$ 3.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825138-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Newark

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 1-1825138-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE Connectivity2-1825138-0
Gemini Series Toggle Switch ON ON DPDT Long Baton Toggle 125VAC 28VDC Wire lug Panel Mount
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of TE Connectivity / AMP 1-1825138-4 provided by its distributors.

Switch Toggle ON ON DPDT Short Baton Toggle Wire Lug 5A 125VAC 28VDC PC Mount with Threads
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Short Type Actuator, Panel Mount
Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1-1825138-4
ALCOSWITCH, SWITCH, A TOGGLE, M ACTUATOR, Y BUSHING, Z TERMINAL, Q CONTACT
Switch; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120V; Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity A201MYZQ04
Special Order: A201MYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On On 28 VDC | Part Number: 1-1825138-4 | Internal Number: 1-1825138-4 | Alias Number: A201MYZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201MYZQ04