Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1825138-0

Gemini Series Toggle Switch ON ON DPDT Long Baton Toggle 125VAC 28VDC Wire lug Panel Mount

$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825138-0.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

TE Connectivity

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-4.87%

CAD Models

Download TE Connectivity 2-1825138-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan; |Alcoswitch Te Connectivity 2-1825139-4
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5246AB
Switch Toggle ON ON DPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan; |Alcoswitch Te Connectivity 2-1825139-4
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 2-1825138-0 provided by its distributors.

Gemini Series Toggle Switch ON ON DPDT Long Baton Toggle 125VAC 28VDC Wire lug Panel Mount
Toggle Switch, Dpdt, 5A, 125Vac, Panel; |Alcoswitch Te Connectivity 2-1825138-0
SWITCH, A TOGGLE, S ACTUATOR, D BUSHING, Z TERMINAL, Q CONTACT | TE Connectivity A201SDZQ04
TE Connectivity A201SDZQ04 Toggle Switch IP67 Sealed SPST On-Off
Toggle Switch, DPDT, Latched, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount-threaded
TE Connectivity Rocker Switch, DPDT, On-On, PCB Mount, 5A @ 28V DC
Toggle Switch DPDT On-on Latched 5A
TOGGLE SWITCH, DPDT, 5A, 125VAC, PANEL; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: Panel; Contact Current Max: 5A; Contact Voltage AC N
A201SDZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On On 28 VDC | Part Number: 2-1825138-0 | Internal Number: 2-1825138-0 | Alias Number: A201SDZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201SDZQ04