TE Connectivity / AMP 1-1735042-1

Conn FFC Connector SKT 11 POS 2mm Solder ST SMD T/R
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1735042-1.

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 1-1735042-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-84982-1
Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP1-84981-1
Conn FFC Connector SKT 11 POS 1mm Solder RA SMD T/R
TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"
TE Connectivity1-84982-0
Conn FPC Connector SKT 10 POS 2mm Solder ST SMD T/R
TE Connectivity84981-8
Conn, Ffc/Fpc, Rcpt, 8Pos, 1Row, 1Mm Rohs Compliant: Yes |Te Connectivity Amp 84981-8

Descriptions

Descriptions of TE Connectivity / AMP 1-1735042-1 provided by its distributors.

Conn FFC Connector SKT 11 POS 2mm Solder ST SMD T/R
1Mm Ffc Smt V Assy 11P Emboss/ Tpe |Te Connectivity Amp 1-1735042-1
FFC & FPC Connectors 1MM FFC SMT V ASSY 11P EMBOSS
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONN FFC FPC VERT 11POS 1MM SMD
FPC (Flexible Printed Circuit) Connectors
CONNECTOR, FFC/FPC, 11POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 11Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact Plating: Ti

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1735042-1 .