Yageo Group AC0402FR-07150RL

Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07150RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-13.21%

CAD Models

Download Yageo Group AC0402FR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
2,955,529
913,647
913,647
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRG0402F150R
CRG Series 0402 0.063 W 150 Ohm ±1 % ±100 ppm/C SMT Thick Film Chip Resistor
Res Thick Film 0402 150 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07160RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 160Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07150RL
Res General Purpose Thick Film 0402 150 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-13150RL
Res Thick Film 0402 150 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 140 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0402FR-07150RL provided by its distributors.

Res Thick Film 0402 150 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
AC Series 0402 0.063 W 150 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 150Ohm 0.063W 1/16W
Resistor, 150R, 1%, 0.063W, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07150RL