TE Connectivity / AMP 1-1649329-0

General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 8 A Contact Ratin
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1649329-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1649329-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 2.67
Stock
112,236
572,747
Authorized Distributors
4
6
Coil Current
80 mA
81 mA
Coil Power
403 mW
403 mW
Coil Type
-
Non-Latching
Coil Voltage (AC)
-
-
Coil Voltage (DC)
3.5 V
3.5 V
Contact Current Rating
8 A
8 A
Contact Voltage Rating (AC)
400 V
400 V
Contact Voltage Rating (DC)
-
-
Relay Type
-
-
Mount
-
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1-1649329-0 provided by its distributors.

General Purpose Power Relay, DC, Monostable, 2 Form C DPDT-CO, 8 A Contact Ratin
Power Relay 5VDC 15A DPDT(29x12.7x15.7)mm THT
Industrial Relays (General Purpose)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT424005AP