TE Connectivity / AMP 1-1624246-3

Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1624246-3.

Master Electronics

Datasheet16 pages18 years ago
Datasheet1 page21 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-1624246-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
Stock
1,953
2,085
Authorized Distributors
5
5
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Axial
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Oxide
Power resistor
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-1625892-1
Resistor, Metal Oxide, Res 1 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ1K0
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1K00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 1W

Descriptions

Descriptions of TE Connectivity / AMP 1-1624246-3 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide 1K Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
Metal Film Resistors - Through Hole RSS3 1K0 5% AMMO PK
RES 1K OHM 5% 3W AXIAL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors