TE Connectivity / AMP 1-1624112-9

Ind High Frequency Chip Unshielded Wirewound 3.6nH 5% 250MHz 19Q-Factor 840mA 0402 T/R
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1624112-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-23.30%

CAD Models

Download TE Connectivity / AMP 1-1624112-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0036uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wurth Elektronik744765036A
250MHz 6GHz 840mA 20@250MHz 3.6nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1624112-9 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 3.6nH 5% 250MHz 19Q-Factor 840mA 0402 T/R
INDUCTOR, HIGH FREQUENCY, IND 3600 PH, TOL 5%, CUR-RTG 0.84 A, SMT, 0402
General Purpose Inductor, 0.0036uH, 5%, 1 Element, SMD, 0402
3650 0402 3.6Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36501E3N6JTDG
250MHz 6.8GHz 840mA 19@250MHz 3.6nH 66m¦¸ ¡À5% 0402 , 1.27mm*760¦Ìm*610¦Ìm
3650 0402 3.6nH 5% 2K RL Inductance: .0036 µH Inductor Type: High Frequency Current Rating (Max): 840 mA DC Resistance: .066 Ω Package Size Code: 0402 0.0036 µH High Frequency 840 mA .066 Ω | High Frequency & Rf Inductor | Part Number: 36501E3N6JTDG | Internal Number: 1-1624112-9 | TE Connectivity | Sigma
INDUCTOR, 0402 CASE, 3N6, 5%; Inductance:3.6nH; Inductance Tolerance:± 5%; DC Resistance Max:0.066ohm; DC Current Rating:840mA; Q Factor:19; Self Resonant Frequency:6.8GHz; Q Test Frequency:1.7GHz; Inductor Case Style:0402; No. of Pins:2; DC Current Max:840mA; External Depth:0.61mm; External Length / Height:1.27mm; External Width:0.76mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0402; Q @ Vr F:19; Q Factor @ Frequency:19; Resistance:0.066ohm; Resonant Frequency:6.8GHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E3N6JTDG