TE Connectivity SQMR76K8J

Fixed Resistor, Metal Oxide Film, 7W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMR76K8J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet9 pages3 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.16%

CAD Models

Download TE Connectivity SQMR76K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySQMR56K8J
Fixed Resistor, Metal Oxide Film, 5W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625886-7
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ6K8
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMR76K8J provided by its distributors.

Fixed Resistor, Metal Oxide Film, 7W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 6K8, 5%, 7W, Radial, Metal Film; |Cgs Te Connectivity SQMR76K8J
Wirewound Resistors - Through Hole SQM7 6K8 5% (METAL FILM)
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 7W 6.8kOhm ±300ppm/C
1-Ohm SPST Analog Switch 5-V/3.3-V Single-Channel Analog Switch 5-DSBGA -40 to 85
SQM7 6K8 5% (METAL FILM) Resistance Value: 6.8K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 6.8K Ω Wire Wound Power Resistor | Part Number: SQMR76K8J | Internal Number: 1-1623783-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623783-8
  • SQMR76K8J.